You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

191-2801-137.

Ribbon Cable, Spectra Zip® Planar, Unscreened, 37 Core, 28 AWG, 0.072 mm², 100 ft, 30.5 m

AMPHENOL SPECTRA-STRIP 191-2801-137.
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
191-2801-137.
Order Code:
1170227
Product Range
Spectra-Zip 191-2801
Technical Datasheet:
191-2801-137.   Datasheet
See all Technical Docs

Product Range Selector (Spectra-Zip 191-2801)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Unscreened

:
37Core

:
28AWG

:
0.072mm²

:
100ft

:
30.5m

:
Grey

:
47mm

:
7 x 36AWG

:
1.27mm

:
300V

:
Tinned Copper

:
PVC

:
Flat Ribbon Cable

:
Spectra-Zip 191-2801

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 191-2801-137 is a 37-core unshielded Spectra-Zip® Planar Cable with tinned copper conductor and a flame-retardant grey PVC insulator. It offers a balanced combination of economy, reliable performance, weight and space savings, controlled electrical characteristics and termination for general-purpose interconnection in electronic products from calculators and automobiles to computers and switching networks. The insulation is extruded around the conductors so that the cable has a double contour to allow for mounting IDC connectors on either surface of the cable. A tear feature built into the cable allows easy, uniform breakouts without rupturing the insulation.
  • CPR: Not Yet Qualified
  • Precise spacing for controlled electrical characteristics
  • Double contour allows termination from either side of cable
  • Easy conductor separation for circuit routing
  • 105R Impedance
  • 14pf/ft at 1MHz Nominal capacitance
  • 1.5ns/ft Nominal propagation delay

Applications

Computers & Computer Peripherals

No Longer Manufactured

Php7,032.20

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 30
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php7,032.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php7,028.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php6,599.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --