You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ERGON LI PW1 P - 

Connector Housing, PW1 insert, ErgoN Series, Plug, 3 Ways, 1x D10mm male contact

ERGON LI PW1 P - Connector Housing, PW1 insert, ErgoN Series, Plug, 3 Ways, 1x D10mm male contact

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ERGON LI PW1 P
Order Code:
2353451
Product Range
ErgoN Series
Technical Datasheet:
ERGON LI PW1 P   Datasheet
See all Technical Docs

Product Overview

The ErgoN series Ergonomic Industrial Connector is very easy to assemble and to connect with a patented push-lock mechanism for high-power applications. It has machined brass alloy contacts with silicone and neoprene O-rings, silicone panel gasket and thermoplastic connector shells.
  • Up to 350A current (Radsok technology)
  • Interlock contacts, already shunted and assembled in factory
  • IP2X unmated and IP68 mated
  • Easy and secure push and lock mating mechanism
  • Mechanical coding moulded on shells
  • Possibility to have male or female insert on each shell
  • 3 colours available (red, black, blue)
  • High mating cycles (3000) and low insertion forces
  • Possibility to have a double locking
  • UL94V-0 Flammability
  • -30 to 85°C Operating temperature

Applications

Commercial, Power Management, Industrial

Product Information

:
ErgoN Series
:
Plug
:
3Ways
:
-
:
1x D10mm male contact
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Php814.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php814.10
 
5+ Php757.50
 
10+ Php708.00
 
25+ Php664.70
 
50+ Php626.60