You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VN02 016 0005 1 - 

Circular Connector Contact, C 16-1 Series, Socket, Crimp, 14 AWG, 16 AWG, Circular Connectors

VN02 016 0005 1 - Circular Connector Contact, C 16-1 Series, Socket, Crimp, 14 AWG, 16 AWG, Circular Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VN02 016 0005 1
Order Code:
2347315
Product Range
C 16-1 Series
Technical Datasheet:
VN02 016 0005 1   Datasheet
See all Technical Docs

Product Overview

The C 16-1 series Circular Connector is designed to meet the high requirements of industrial applications under harsh environmental conditions. The range includes versions with screw, solder and crimp terminations. A selection of crimp contacts for hand crimp tools and crimp machines ensure a reliable termination resulting in qualitative, technical and economical advantages. A large selection of housing styles offers the user an optimal solution.
  • Circular connector with contact arrangements 3 + PE and 6 + PE for power and signal
  • Housing are made from high grade plastic
  • Protected against unlocking by threaded coupling
  • Cable housing straight or right-angled with various cable outlets
  • Protection degree IP65/IP67 per IEC 60529 in mated condition
  • Internal strain relief with screw clamp or clamping ring provides a safe cable restrain

Applications

Industrial

Product Information

:
C 16-1 Series
:
Socket
:
Crimp
:
14AWG
:
16AWG
:
Circular Connectors
:
Silver Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

5 will be available for despatch on 10/9/19
5 will be available for despatch on 10/23/19

More stock available week commencing 10/28/19

Contact me when back in stock

Php3,085.60

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,085.60
 
3+ Php2,897.00
 
5+ Php2,783.20
 
10+ Php2,580.40