You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C016 20E004 80 12 - 

Circular Connector, C16-L Series, Cable Mount Receptacle, 5 Contacts, Screw Socket, Bayonet

C016 20E004 80 12 - Circular Connector, C16-L Series, Cable Mount Receptacle, 5 Contacts, Screw Socket, Bayonet
C016 20E004 80 12 - Circular Connector, C16-L Series, Cable Mount Receptacle, 5 Contacts, Screw Socket, Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C016 20E004 80 12
Order Code:
1891149
Product Range
C16-L Series
See all Technical Docs

Product Overview

The C016 20E004 80 12 is a 4 + PE-pole female Cable Connector with silver-plated contacts. It has neoprene/EPDM gasket, PA body and dielectric.
  • Secured bayonet locking
  • UV resistant
  • Contacts with screw connection for up to 6mm²
  • 50A per contact at 40°C Ambient with wire size 6mm²
  • >=10⁸R Insulation resistance
  • <=5mR Contact resistance
  • IP65 Protection

Applications

Industrial

Product Information

:
C16-L Series
:
Cable Mount Receptacle
:
5Contacts
:
Screw Socket
:
Bayonet
:
Nylon (Polyamide) Body
:
-
:
-
:
Silver
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

58 In stock

8 available for 1 - 2 day despatch
50 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/21/19

Php1,325.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,325.90