You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

82-209-1006

RF / Coaxial Connector, N Coaxial, Straight Jack, Solder, 50 ohm, Belden 9913, Times AA-6146

82-209-1006 - RF / Coaxial Connector, N Coaxial, Straight Jack, Solder, 50 ohm, Belden 9913, Times AA-6146
82-209-1006 - RF / Coaxial Connector, N Coaxial, Straight Jack, Solder, 50 ohm, Belden 9913, Times AA-6146

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
82-209-1006
Order Code:
1462987
Technical Datasheet:
82-209-1006   Datasheet
See all Technical Docs

Product Overview

The 82-209-1006 is a N-Type Straight Clamp Jack with silver-plated beryllium copper contacts. This jack is made of brass with nickel plated finish and comes with a PTFE insulator. It is suitable for Belden 9913, Belden 9914 and LMR-400 type cable.
  • Threaded coupling mechanism
  • Standard polarity
  • 500 mating cycles Durability
  • -65 to 165°C Temperature range

Applications

RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Coaxial

:
Straight Jack

:
Solder

:
50ohm

:
Belden 9913, Times AA-6146

:
Beryllium Copper

:
Silver Plated Contacts

:
11GHz

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

8 In stock

8 available for 4 - 5 day despatch

Available until stock is exhausted

Php1,259.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,259.50
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php1,191.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,137.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,089.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php1,020.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php986.90