You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

31-5677

RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58/U, Brass

31-5677 - RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58/U, Brass

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
31-5677
Order Code:
1463085
Technical Datasheet:
31-5677   Datasheet
See all Technical Docs

Product Overview

The 31-5677 is a crimp TNC Straight Plug for use with 9907 and B7806A Belden, LMR-195, RG141, RG303, RG58, RG58A, RG58B and RG58C RF coaxial cables. It has nickel-plated brass body with gold-plated phosphor bronze contacts and a PTFE (PTFE) insulator.
  • Reverse polarity
  • Threaded coupling mechanism
  • 500 Mating cycles
  • -65 to 165°C Temperature range

Applications

RF Communications, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TNC Coaxial

:
Straight Plug

:
Crimp

:
50ohm

:
RG58/U

:
Brass

:
Gold Plated Contacts

:
11GHz

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Available for back order

More stock available to supplier lead times which is approximately 2/8/21

Notify me when back in stock

View all alternatives / recommendations

Php695.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php695.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php643.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php584.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php559.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php517.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php493.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange