You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SDB-15PFFS-SL8001

D Sub Connector, IP68, Standard, Receptacle, SDB, 15 Contacts, DA, Solder Cup

AMPHENOL LTW SDB-15PFFS-SL8001
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SDB-15PFFS-SL8001
Order Code:
2708718
Product Range
SDB
See all Technical Docs

Product Range Selector (SDB)

See all from this product range

Product Overview

The SDB Series consists of a range of rugged D-sub connectors which provide reliable performance in harsh environments for the most demanding applications
  • IP67 / IP68 sealing protects against water and dust
  • Moulded with cable and field installable
  • Operating temperature range from -20°C to +105°C for extreme conditions
  • 500 mating cycles
  • >=500MR at 500VDC Insulation resistance
  • <=20mR Contact resistance

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard

:
Receptacle (View Associated Connectors)

:
SDB

:
15Contacts

:
DA

:
Solder Cup

:
Panel Mount
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
More stock available to supplier lead times which is approximately 2/21/22

Notify me when back in stock

Php726.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php726.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php695.10
Promotional price
Contract Price
Web only price
Web only contract price
 
30+ Php600.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php584.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php521.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php489.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php432.70