You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CD-14BFFA-LL7001

Circular Connector, IP67, CD Series, Cable Mount Receptacle, 14 Contacts, Solder Socket, Bayonet

AMPHENOL LTW CD-14BFFA-LL7001
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD-14BFFA-LL7001
Order Code:
2576064
Product Range
CD Series
Technical Datasheet:
CD-14BFFA-LL7001   Datasheet
See all Technical Docs

Product Range Selector (CD Series)

See all from this product range

Product Overview

The CD-14BFFA-LL7001 is a 14-contact Circular connector without strain relief body style, female connector housing and female contact gender, 5A middle size current rating, field installable (solder) assemble style, 2-point lock bayonet mating style, straight backshell and IP67 waterproof rating.
  • >=100MR at 500VDC Insulation resistance
  • >=100MR at 500VDC Insulation resistance
  • >=1000VAC/1 minute Breakdown voltage

Applications

Communications & Networking, Test & Measurement, Alternative Energy, Medical, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CD Series

:
Cable Mount Receptacle

:
14Contacts

:
Solder Socket

:
Bayonet

:
Nylon (Polyamide), Glass Filled Body

:
-

:
Copper Alloy

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

7 In stock Need more?

7 UK stock for 3-4 days delivery

Php1,123.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,123.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,113.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --