You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MS3116E8-4S
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 4 Contacts, Solder Socket, Bayonet, 8-4
- Manufacturer:
- AMPHENOL INDUSTRIAL AMPHENOL INDUSTRIAL
- Manufacturer Part No:
- MS3116E8-4S
- Order Code:
- 1654387
- Product Range
- MIL-DTL-26482 Series I
- Also Known As:
- 71-300608-04S
- Technical Datasheet:
- MS3116E8-4S Datasheet
Product Range Selector (MIL-DTL-26482 Series I)
See all from this product rangeProduct Overview
- Environmental resisting connector
- Resilient inserts which provide high dielectric strength and moisture barrier
- Both insert and main joint gasket are moulded from resilient neoprene
- Meets MIL-C-26482 series 1
Applications
Aerospace, Defence, Military, Sensing & Instrumentation, System Monitoring, Automation & Process Control, Communications & Networking, Robotics, Mining, Oil & Gas, Logistics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-26482 Series I
- :
- Straight Plug
- :
- 4Contacts
- :
- Solder Socket
- :
- Bayonet
- :
- 8-4
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Environmentally Sealed
- :
- MIL-DTL-26482 Series I
Technical Docs (2)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
36 more will be available on 7/5/21
36 more will be available on 7/19/21
36 available for 4 - 5 day despatch
9 UK Stock: Order before 19:35 Mon-Fri (excluding National Holidays)
36 US Stock: Order before 18:00 Mon-Fri (excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php2,521.40 | |
5+ | Php2,446.00 | |
10+ | Php2,287.00 | |
25+ | Php2,186.40 | |
50+ | Php2,054.50 | |
100+ | Php1,986.00 |
Pricing is unavailable. Please contact customer services.