You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

H4CFC4DI - 

Rectangular Connector, HELIOS H4 Series, 1 Contacts, Receptacle, Crimp, 1 Row

H4CFC4DI - Rectangular Connector, HELIOS H4 Series, 1 Contacts, Receptacle, Crimp, 1 Row
H4CFC4DI - Rectangular Connector, HELIOS H4 Series, 1 Contacts, Receptacle, Crimp, 1 Row

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
H4CFC4DI
Order Code:
1845699
Product Range
HELIOS H4 Series
Technical Datasheet:
H4CFC4DI   Datasheet
See all Technical Docs

Product Overview

The H4CFC4DI is a female standard cable gland Solar Connector with polycarbonate insulation, tin-plated copper contacts, 4mm² cable size, machined/cold formed contact with RADSOK® insert contact system and snap-lock, special unlock tool required to unmate as required by NEC2008 locking mechanism.
  • Quick and easy secure snap lock mating
  • Long-term UV- and ozone-resistant
  • Highest current rating in industry
  • Low contact resistance means low power loss
  • Ready for field assembly
  • Simple unlocking tool meets NEC requirements
  • Fully intermateable with industry standard
  • 45A Rated current
  • 0.25mR Typical contact resistance
  • IP68 (1m, 1 hour) Mated protection rating
  • UL94V-0 Flammability rating

Applications

Alternative Energy

Product Information

:
HELIOS H4 Series
:
1Contacts
:
Receptacle
:
-
:
Crimp
:
1 Row
:
Cable Mount
:
Tin Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

993 In stock

993 available for 4 - 6 day despatch
 
Check Stock & Lead Times

1,000 will be available for despatch on 7/5/19

More stock available week commencing 7/1/19

Php295.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php295.10
 
10+ Php275.10
 
25+ Php244.90
 
100+ Php242.50
 
500+ Php225.00
 
1000+ Php219.60