You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

D38999/24WD35PA

Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 37 Contacts, Crimp Pin, Threaded

AMPHENOL INDUSTRIAL D38999/24WD35PA
AMPHENOL INDUSTRIAL D38999/24WD35PA
AMPHENOL INDUSTRIAL D38999/24WD35PA
AMPHENOL INDUSTRIAL D38999/24WD35PA
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
D38999/24WD35PA
Order Code:
1587229
Product Range
MIL-DTL-38999 III
Technical Datasheet:
D38999/24WD35PA   Datasheet
See all Technical Docs

Product Range Selector (MIL-DTL-38999 III)

See all from this product range

Product Overview

The D38999/24WD35PA from Amphenol is MIL-DTL-38999 Series III jam nut receptacle with 37 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Aerospace, Defence, Military, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-38999 Series III

:
Jam Nut Receptacle

:
37Contacts

:
Crimp Pin

:
Threaded

:
15-35

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
A

:
Corrosion Resistant, EMI

:
MIL-DTL-38999 III

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

39 In stock

Supplier Direct Ship

With you in 9 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php6,691.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php6,691.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php6,139.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php5,903.20
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php5,706.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php5,443.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --