You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
95278-101A10LF
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount Straight
- Manufacturer:
- AMPHENOL ICC AMPHENOL ICC
- Manufacturer Part No:
- 95278-101A10LF
- Order Code:
- 1622580
- Product Range
- FCI BergStik 95278 Series
- Technical Datasheet:
- 95278-101A10LF Datasheet
Product Range Selector (FCI BergStik 95278 Series)
See all from this product rangeAlternatives for 95278-101A10LF
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 10Contacts
- :
- Surface Mount Straight
- :
- FCI BergStik 95278 Series
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (4)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php86.40 | |
10+ | Php76.30 | |
100+ | Php65.30 |
Pricing is unavailable. Please contact customer services.