You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
95278-101-20LF
CONNECTOR, HEADER, 20POS, 2ROW, 2.54MM
- Manufacturer:
- AMPHENOL ICC AMPHENOL ICC
- Manufacturer Part No:
- 95278-101-20LF
- Order Code:
- 3279118
- Technical Datasheet:
- 95278-101-20LF Datasheet
Product Range Selector (FCI BergStik 95278 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 20Contacts
- :
- Surface Mount
- :
- FCI BergStik 95278 Series
- :
- Unshrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (1)
400 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/7/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php87.80 | |
10+ | Php77.20 | |
100+ | Php66.20 | |
500+ | Php54.30 | |
1000+ | Php48.30 | |
5000+ | Php43.70 |
Pricing is unavailable. Please contact customer services.