You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
87409-125LF
Pin Header, Vertical, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount Straight
- Manufacturer:
- AMPHENOL ICC AMPHENOL ICC
- Manufacturer Part No:
- 87409-125LF
- Order Code:
- 1622494
- Product Range
- FCI Rib-Cage III 87409 Series
- Technical Datasheet:
- 87409-125LF Datasheet
Product Range Selector (FCI Rib-Cage III 87409 Series)
See all from this product rangeAlternatives for 87409-125LF
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 50Contacts
- :
- Surface Mount Straight
- :
- FCI Rib-Cage III 87409 Series
- :
- Shrouded
- :
- Copper Alloy
- :
- Gold Plated Contacts
Technical Docs (6)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php269.90 | |
10+ | Php237.20 | |
50+ | Php227.30 | |
100+ | Php216.40 | |
250+ | Php204.10 |
Pricing is unavailable. Please contact customer services.