You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20021612-00012T4LF
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole Right Angle
- Manufacturer:
- AMPHENOL ICC AMPHENOL ICC
- Manufacturer Part No:
- 20021612-00012T4LF
- Order Code:
- 1865327
- Product Range
- FCI Minitek127 20021612 Series
- Technical Datasheet:
- 20021612-00012T4LF Datasheet
Product Range Selector (FCI Minitek127 20021612 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 1.27mm
- :
- 2Rows
- :
- 12Contacts
- :
- Through Hole Right Angle
- :
- FCI Minitek127 20021612 Series
- :
- Shrouded
- :
- Copper Alloy
- :
- Gold Plated Contacts
Technical Docs (4)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php176.00 | |
10+ | Php148.50 | |
100+ | Php140.70 | |
250+ | Php123.20 | |
500+ | Php120.00 | |
1000+ | Php101.60 |
Pricing is unavailable. Please contact customer services.