You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SMS24R1 - 

Connector Housing, SMS QIKMATE Series, Receptacle, 24 Ways

SMS24R1 - Connector Housing, SMS QIKMATE Series, Receptacle, 24 Ways

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMS24R1
Order Code:
494525
Product Range
SMS QIKMATE Series
Technical Datasheet:
SMS24R1   Datasheet
See all Technical Docs

Product Overview

The SMS24R1 is a 24-way Panel-mount Receptacle without discrimination cavities, made of UL94V-2 rated polyamide. The versatile and easy to use SMS series quick mating panel and cable connectors are a highly cost-effective system approach to solving the constant demand for more interconnection solutions and techniques. A full plastic solution offered in either wire attachment or PCB mounting options to provide rapid assembly installation without requiring additional mounting hardware. Panel receptacle connectors simply snap and lock into panel cut-outs cable receptacle connectors are available to mate with the cable plug connectors for cable-to- cable solutions when needed.

Product Information

:
SMS QIKMATE Series
:
Receptacle
:
24Ways
:
-
:
TRIM TRIO Removable Snap-lock Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SMS24R1

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php111.00   50+ Php106.70   250+ Php101.80   500+ Php95.90   750+ Php93.00   More Pricing...

Restricted Item Add

Related Searches

No Longer Manufactured

Php141.20

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php141.20
 
50+ Php132.90
 
100+ Php113.50
 
500+ Php109.60