You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RJE71-188-1401

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat6, Through Hole Mount

AMPHENOL ICC RJE71-188-1401
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RJE71-188-1401
Order Code:
2354242
Product Range
RJE71
Technical Datasheet:
RJE71-188-1401   Datasheet
See all Technical Docs

Product Range Selector (RJE71)

See all from this product range

Product Overview

The RJE71 series right angled recessed low profile Modular Jacks meets category 6 performances per EIA-568-C.2. It supports Gigabit Ethernet Protocols, shielded for increased EMI performance and LEDs for link activity and network speed verification.
  • 1.25A Current rating per pin
  • 125VAC Voltage rating
  • 20mR Contact resistance (maximum)
  • 750 Mating and unmating cycles durability
  • -55 to 85°C Temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RJ45 Jack

:
1 x 1 (Port)

:
8P8C

:
Cat6

:
-

:
Through Hole Mount

:
Right Angle

:
Shielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
RJE71

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Php303.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php303.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php291.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php267.20
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php254.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php243.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php212.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --