You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

77138-101LF

Contact, FCI Minitek Series, Socket, Crimp, 26 AWG, Gold Plated Contacts

77138-101LF - Contact, FCI Minitek Series, Socket, Crimp, 26 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
77138-101LF
Order Code:
2751580
Product Range
FCI Minitek Series
Technical Datasheet:
77138-101LF   Datasheet
See all Technical Docs

Product Overview

The 77138-101LF is a Crimp Contact made of phosphor bronze with gold plating. It accepts 30 to 26AWG wire. This crimp contact is suitable for use with 2mm Minitek system. Dual-beam contact design for highly reliable electrical performance. Latching key assures proper alignment and friction retention.
  • 2A Continuous current rating
  • 1000MR Minimum insulation resistance
  • 20mR Maximum contact resistance
  • 100-cycle Durability (mating)
  • 650V Dielectric withstanding voltage
  • -40 to +105°C Operating temperature range

Applications

Industrial

Product Information


:
FCI Minitek Series

:
Socket

:
Crimp

:
26AWG

:
Gold Plated Contacts

:
FCI Minitek Pwr Hybrid 3.0 Series Housing Connectors

:
30AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

13,092 In stock Need more?

13,092 available for 4 - 5 day despatch

Php13.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php13.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php11.20
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php9.30
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php8.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php6.90
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ Php6.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.