You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

77138-101LF - 

Contact, MinitekSeries, Socket, Crimp, 26 AWG, Gold Plated Contacts, 2mm Minitek System

77138-101LF - Contact, MinitekSeries, Socket, Crimp, 26 AWG, Gold Plated Contacts, 2mm Minitek System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
77138-101LF
Order Code:
1623793
Product Range
MinitekSeries

Product Overview

The 77138-101LF is a crimp Receptacle Contact, phosphor bronze body with gold plating 30 to 26AWG wire. This crimp receptacle contact is suitable for use with 2mm Minitek System. Dual-beam contact design for highly reliable electrical performance. Latching key assures proper alignment and friction retention.
  • 2A Continuous current rating
  • 1000MR Minimum insulation resistance
  • 20mR Maximum contact resistance
  • 100-cycle Durability (mating)
  • 650V Dielectric withstanding voltage
  • -40 to +105°C Operating temperature range

Applications

Industrial

Product Information

:
MinitekSeries
:
Socket
:
Crimp
:
26AWG
:
Gold Plated Contacts
:
2mm Minitek System
:
30AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 77138-101LF

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

50+ Php7.90   100+ Php7.60   250+ Php6.60   500+ Php6.30   1000+ Php5.50   2500+ Php5.00   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

1,088 In stock

1,088 available for 1 - 2 day despatch
 
Check Stock & Lead Times

8,185 will be available for despatch on 6/24/19

More stock available week commencing 8/12/19

Php11.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ Php11.70
 
1000+ Php10.70
 
3000+ Php9.80
 
7500+ Php9.50
 
15000+ Php9.10