You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10118242-001RLF

HDMI Connector, Type D, 19 Contacts, Receptacle, Surface Mount, Surface Mount Right Angle

AMPHENOL COMMUNICATIONS SOLUTIONS 10118242-001RLF
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10118242-001RLF
Order Code:
2886067
Technical Datasheet:
10118242-001RLF   Datasheet
See all Technical Docs

Product Range Selector (10118242)

See all from this product range

Product Overview

The 10118242-001RLF is a HDMI D type Receptacle with gold-plated copper alloy contacts and DIP leg. Compared to HDMI A, B, C and E type, HDMI D type is micro type, an extremely small high reliability connector comply with physical, electrical and environmental requirements of HDMI standard. Receptacles are suitable for use in high-definition display applications. FCI HDMI D type is one of the best options for next generation compact audio/video data PCB layout aiming at HDMI Rev. 1.4 and 3D signal transmission. It mates with standard HDMI D type plug or HDMI D to HDMI A cable (FCI offer standard A type R/A 10029449-111RLF to link A to D type In Host side).
  • Size reduction
  • SMT contacts, DIP legs
  • High durability (5000 cycles)
  • Black LCP housing
  • UL94V-0 Flammability rating
  • Stainless steel with matte tin over nickel shielding
  • Initial 10mR maximum contact resistance
  • Initial 1000MR minimum insulation resistance

Applications

Multimedia, Audio, Imaging, Video & Vision, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2886148 Check stock

7,200 In stock Need more?

7,200 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php70.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 800 Minimum: 800
Quantity Price Your Price
 
 
800+ Php70.70
Promotional price
Contract Price
Web only price
Web only contract price
 
1600+ Php60.10
Promotional price
Contract Price
Web only price
Web only contract price
 
2400+ Php58.20
Promotional price
Contract Price
Web only price
Web only contract price
 
5600+ Php55.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2886148

 

 
Check stock location (important)
 
 

 

More stock available week commencing 1/16/23

 

 
Quantity List Price Your Price
1+ Php105.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php86.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php81.80
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php74.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php67.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php58.20
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php55.30
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ Php54.40
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
800 (Cut Tape 2886148) x 67.8 = Php54,240.00
Total Price: Php54,240.00
800 (Reel 2886067) x 70.7 = Php56,560.00
Total Price: Php56,560.00
Choose your packaging preference
2886148
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.