You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MUSBRA11130

USB Sealed Connector, USB Type A, USB 2.0, Receptacle, 4 Position, Panel Mount, IP67

AMPHENOL ICC MUSBRA11130
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MUSBRA11130
Order Code:
2708979
Product Range
MUSBR Series
Technical Datasheet:
MUSBRA11130   Datasheet
See all Technical Docs

Product Range Selector (MUSBR Series)

See all from this product range

Product Overview

The MUSBRA11130 is a 4-contact 1.5A black standard A series rugged USB Receptacle with right-angle termination, unified thread standard shell and a dust cover. This connector meets military shock and vibration levels in mated and unmated conditions. The connector system is designed to provide a standard USB interface for enclosures exposed to harsh environments. Connector mates with any standard USB 2.0 plug. It achieves data rates up to 480Mb/s (USB 2.0). it is made of engineering thermoplastic housing and phosphor bronze with 30µ-inch minimum gold over 50µ-inch minimum nickel contacts.
  • 30mR Minimum contact resistance
  • 1000MR Minimum insulation resistance
  • 1500 Mating cycles
  • UL94V-0 Flammability rating
  • -40 to 105°C Operating temperature range

Applications

Industrial, Medical, Consumer Electronics, Aerospace, Defence, Military, Portable Devices, Test & Measurement, Signalling

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Type A

:
USB 2.0

:
Receptacle (View Associated Connectors)

:
4 Position

:
Panel Mount

:
IP67

:
MUSBR Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

99 In stock Need more?

99 UK stock for 3-4 days delivery

Php712.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php712.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php641.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php604.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php589.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php573.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php511.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php480.90
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php428.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --