You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS MUSBR-3193-M0
USB Sealed Connector, Right Angle, Rugged, USB Type A, USB 3.0, Receptacle, 9 Position, Panel Mount
- Manufacturer Part No:
- MUSBR-3193-M0
- Order Code:
- 2839590
- Product Range
- MUSBR
- Technical Datasheet:
- MUSBR-3193-M0 Datasheet
Product Range Selector (MUSBR)
See all from this product rangeProduct Overview
- IP67 sealing protects against water and dust
- Die cast metal housings protect against mechanical damage
- Compact design saves panel space
- Operating temperature range from -55°C to +105°C for extreme conditions
- Internal and external seals made with flexible silicone rubber
- Non-polarized Type C connector interface
- Allows mating plug to be inserted in either orientation to ease mating
Applications
Industrial, Automotive, Communications & Networking, Consumer Electronics, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Type A
- :
- USB 3.0
- :
- Receptacle (View Associated Connectors)
- :
- 9 Position
- :
- Panel Mount
- :
- IP67
- :
- MUSBR
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Documents (2)
99 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/13/23
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | Php758.90 | |
10+ | Php742.60 | |
25+ | Php720.40 | |
50+ | Php698.60 | |
100+ | Php677.50 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.