You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

115101-19-M30.0 - 

RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, RG58/U, 50 ohm, 98.485 ft, 30 m, Black

115101-19-M30.0 - RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, RG58/U, 50 ohm, 98.485 ft, 30 m, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
115101-19-M30.0
Order Code:
2434953
Technical Datasheet:
115101-19-M30.0   Datasheet
See all Technical Docs

Product Information

:
BNC Plug to BNC Plug
:
RG58/U
:
50ohm
:
98.485ft
:
30m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 115101-19-M30.0 is a 30m RG58/U RF Coaxial Cable Assembly with BNC straight plug to BNC straight plug connection. The bayonet coupling style allows for quick connect and disconnect while still offering high reliability. The 50R impedance assembly will function up to 4GHz.

Applications

RF Communications

Associated Products

Compare Selected

Related Searches

27 In stock

27 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/28/19

Php4,762.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,762.80
 
10+ Php4,482.40
 
25+ Php4,342.40
 
50+ Php4,062.50
 
100+ Php3,838.30