You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

928343-6 - 

Connector Housing, Standard Timer Series, Receptacle, AMP Standard Timer Series Power Contacts

928343-6 - Connector Housing, Standard Timer Series, Receptacle, AMP Standard Timer Series Power Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
928343-6
Order Code:
2468549
Product Range
Standard Timer Series

Product Overview

The Standard timer series natural AMP standard timer in-line mating technology Receptacle Crimp Connector Housing made of polyamide 6.6. Tab housing. It uses FASTIN-FASTON .250 series tabs. It is designed for end-to-end stacking without contact loss. They are available in different keying and locking versions from 2- position to 12-position.
  • 6A Standard timer current rating
  • 16A Current rating (maximum)
  • -40 to 110°C Operating temperature range

Applications

Automotive

Product Information

:
Standard Timer Series
:
Receptacle
:
-
:
-
:
AMP Standard Timer Series Power Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

12,851 In stock

12,851 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

Php76.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php76.20
 
25+ Php71.50
 
50+ Php68.10
 
100+ Php65.30
 
250+ Php59.60
 
500+ Php53.80