You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8-2178711-0

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount

8-2178711-0 - PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8-2178711-0
Order Code:
2473324
Product Range
Micro-MaTch Value-Line Series
Technical Datasheet:
8-2178711-0   Datasheet
See all Technical Docs

Product Overview

The Micro-MaTch Value-Line series Connector features a more economical design and meets the needs of less demanding applications. The Micro-MaTch Value-line is built around the existing high quality Micro-MaTch connector system and has been developed to suit environments where a broad temperature range, many mating cycles and vibration resistance are less relevant. On a pitch of 1.27mm, Micro-Match Value-line offers a variety of wire-to-board inter-connections.
  • Tin-plated contact design
  • Miniature connector system to save space on the printed circuit board
  • Gas-tight and corrosion free connections between wire and insulation displacement contacts
  • Full range of application tooling from hand tool to fully automated equipment
  • Cable connectors accepting all standard ribbon cable

Applications

Communications & Networking, Lighting, Security, Industrial, Audio, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
1.27mm

:
2Rows

:
10Contacts

:
Surface Mount

:
Micro-MaTch Value-Line Series

:
Brass

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

2,700 In stock Need more?

2,700 available for 3 - 4 day despatch

Php60.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 900 Minimum: 900
Quantity Price Your Price
 
 
900+ Php60.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1800+ Php51.70
Promotional price
Contract Price
Web only price
Web only contract price
 
2700+ Php50.40
Promotional price
Contract Price
Web only price
Web only contract price
 
6300+ Php47.70
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ Php46.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange