You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

794231-1 - 

Contact, Mini Mate-N-Lok Series, Socket, Crimp, 16 AWG, Tin Plated Contacts

794231-1 - Contact, Mini Mate-N-Lok Series, Socket, Crimp, 16 AWG, Tin Plated Contacts
794231-1 - Contact, Mini Mate-N-Lok Series, Socket, Crimp, 16 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
794231-1
Order Code:
3615388
Product Range
Mini Mate-N-Lok Series
Technical Datasheet:
794231-1   Datasheet
See all Technical Docs

Product Overview

The 794231-1 is a 20 to 16AWG Universal MATE-N-LOK II Socket Crimp Contact made of brass base material with pre-tin-plating on contact mating area, termination area and contact crimp area. It is used with plug housing in wire-to-wire connector system for power circuit applications.
  • 10.5A Contact current rating
  • 600VAC Operating voltage
  • -55 to 105°C Operating temperature range

Applications

Industrial

Product Information

:
Mini Mate-N-Lok Series
:
Socket
:
Crimp
:
16AWG
:
Tin Plated Contacts
:
Mini-Universal MATE-N-LOK 2 Connectors
:
20AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,878 In stock

1,878 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

Php35.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php35.20
 
10+ Php30.00
 
100+ Php23.40
 
500+ Php22.20
 
1000+ Php18.30
 
2000+ Php16.70