You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

794196-1

Connector Housing, Mini Universal MATE-N-LOK 2 Series, Plug, 10 Ways, 4.14 mm

794196-1 - Connector Housing, Mini Universal MATE-N-LOK 2 Series, Plug, 10 Ways, 4.14 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
794196-1
Order Code:
3614785
Product Range
Mini Universal MATE-N-LOK 2 Series
Technical Datasheet:
794196-1   Datasheet
See all Technical Docs

Product Overview

The Mini universal MATE-N-LOK 2 series Connector Housing for mini-universal MATE-N-LOK 2 connector. It has 0.163-inch centerline spacing, one moulded piece, secondary locking plug and cap housing assemblies. Mini-universal MATE-N-LOK 2 pins and sockets can be intermixed in mini-universal MATE-N-LOK 2 housings.
  • Polarized housings available in UL 94V-0 or UL 94V-2 flammability rated material
  • Free-hanging housing
  • 2 to 24-circuit sizes wire-to-wire and wire-to-board
  • Compact and durable housings

Applications

Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking

Product Information


:
Mini Universal MATE-N-LOK 2 Series

:
Plug

:
10Ways

:
4.14mm

:
Mini-Universal MATE-N-LOK Connectors

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

46 In stock Need more?

46 available for 3 - 4 day despatch

Php112.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php112.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php91.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php78.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php72.60
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php62.60
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php58.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.