You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

66741-6 - 

Contact, Multimate, CPC Series, Socket, Crimp, 10 AWG, Gold Plated Contacts

66741-6 - Contact, Multimate, CPC Series, Socket, Crimp, 10 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
66741-6
Order Code:
1458899
Product Range
CPC Series
Technical Datasheet:
66741-6   Datasheet
See all Technical Docs

Product Overview

The 66741-6 is a female Socket Power Contact made of copper with gold-plated finish and gold crimp termination. This type XII contact accepts 10AWG discrete wire and can be used with G series, M series and CPC connectors.
  • 35A Test current rating

Applications

Industrial

Product Information

:
CPC Series
:
Socket
:
Crimp
:
10AWG
:
Gold Plated Contacts
:
Type XII Series Connectors
:
10AWG
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 66741-6

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php455.70   10+ Php437.70   25+ Php401.70   50+ Php383.20   100+ Php364.70   250+ Php319.40   More Pricing...

Restricted Item Add
     

Each

1+ Php817.90   10+ Php782.90   20+ Php711.30   50+ Php676.20   100+ Php658.20   200+ Php586.70   More Pricing...

Restricted Item Add
     

Each

1+ Php455.70   10+ Php437.70   25+ Php401.70   50+ Php383.20   100+ Php364.70   250+ Php319.40   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

5,722 In stock

4,515 available for 3 - 4 day despatch
1,207 available for 4 - 5 day despatch
 
Check Stock & Lead Times

4 will be available for despatch on 6/26/19
5,100 will be available for despatch on 7/28/19

More stock available week commencing 11/18/19

Php1,110.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,110.00
 
10+ Php1,030.60
 
25+ Php925.00