You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

66741-2 - 

CONTACT, SOCKET, 10AWG, CRIMP

66741-2 - CONTACT, SOCKET, 10AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
66741-2
Order Code:
2798167
Product Range
Multimate XII Series
Technical Datasheet:
66741-2   Datasheet
See all Technical Docs

Product Overview

The 66741-2 is a Power Contact made of copper with silver plated finish. The Type XII series crimp socket contact accepts 10AWG discrete wire. It is suitable for use with the CPC, G and M series connectors.
  • 35A Rated current

Applications

Industrial

Product Information

:
Multimate XII Series
:
Socket
:
Crimp
:
10AWG
:
Silver Plated Contacts
:
AMP Multimate XII Series Housing Connectors
:
-
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 66741-2

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

50 will be available for despatch on 7/4/19

More stock available week commencing 11/11/19

Contact me when back in stock

Php976.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php976.10
 
5+ Php933.30
 
10+ Php856.80
 
25+ Php807.20
 
50+ Php763.40
 
75+ Php736.60