You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

66741-2 - 

Contact, Multimate XII Series, Socket, Crimp, 10 AWG, Silver Plated Contacts

66741-2 - Contact, Multimate XII Series, Socket, Crimp, 10 AWG, Silver Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
66741-2
Order Code:
2798167
Product Range
Multimate XII Series
Technical Datasheet:
66741-2   Datasheet
See all Technical Docs

Product Overview

The 66741-2 is a Power Contact made of copper with silver plated finish. The Type XII series crimp socket contact accepts 10AWG discrete wire. It is suitable for use with the CPC, G and M series connectors.
  • 35A Rated current

Applications

Industrial

Product Information

:
Multimate XII Series
:
Socket
:
Crimp
:
10AWG
:
Silver Plated Contacts
:
AMP Multimate XII Series Housing Connectors
:
-
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 66741-2

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Related Searches

29 In stock

19 available for same day despatch
10 available for 4 - 6 day despatch
 
Check Stock & Lead Times

10 will be available for despatch on 6/8/19
90 will be available for despatch on 6/15/19

More stock available week commencing 10/14/19

Php773.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php773.60
 
5+ Php739.50
 
10+ Php679.20
 
25+ Php639.70
 
50+ Php605.20
 
75+ Php583.70