You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

643267-1 - 

Connector Housing, HCC Series, Receptacle, 4 Ways, 350650, 350651 Series Contacts

643267-1 - Connector Housing, HCC Series, Receptacle, 4 Ways, 350650, 350651 Series Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
643267-1
Order Code:
2310195
Product Range
HCC Series

Product Overview

The 643267-1 is a 4-circuit brick-red High Current Connector Receptacle Housing made of glass filled nylon.
  • UL94V-0 Flammability
  • 600VAC Operating voltage
  • -55 to 85°C Operating temperature range

Applications

Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
HCC Series
:
Receptacle
:
4Ways
:
-
:
350650, 350651 Series Contacts
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 643267-1

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

71 In stock

71 available for 4 - 5 day despatch
 
Check Stock & Lead Times

55 will be available for despatch on 7/15/19
60 will be available for despatch on 7/5/19
60 will be available for despatch on 7/27/19

More stock available week commencing 1/20/20

Php320.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php320.40
 
10+ Php307.70
 
25+ Php281.90
 
50+ Php269.30
 
100+ Php256.60
 
250+ Php224.50