You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

643267-1 - 

Connector Housing, HCC Series, Receptacle, 4 Ways, 350650, 350651 Series Contacts

643267-1 - Connector Housing, HCC Series, Receptacle, 4 Ways, 350650, 350651 Series Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
643267-1
Order Code:
2310195
Product Range
HCC Series

Product Overview

The 643267-1 is a 4-circuit brick-red High Current Connector Receptacle Housing made of glass filled nylon.
  • UL94V-0 Flammability
  • 600VAC Operating voltage
  • -55 to 85°C Operating temperature range

Applications

Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
HCC Series
:
Receptacle
:
4Ways
:
-
:
350650, 350651 Series Contacts
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 643267-1

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

138 In stock

45 available for 3 - 4 day despatch
93 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 3/30/20

Php308.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php308.50
 
10+ Php296.20
 
25+ Php271.40
 
100+ Php246.70
 
250+ Php216.20
 
500+ Php209.50