You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5332225-5
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, Belden 9272, 89272, RG108, RG108A
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 5332225-5
- Order Code:
- 2579731
- Technical Datasheet:
- 5332225-5 Datasheet
Product Overview
- 500V Voltage rating
- 5000MR Insulation resistance
- -55 to +85°C Temperature range
Applications
RF Communications, Aerospace, Defence, Military, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- Straight Plug
- :
- Crimp
- :
- -
- :
- Belden 9272, 89272, RG108, RG108A
- :
- -
- :
- Silver Plated Contacts
- :
- -
- :
- Cable Mount
- :
- -
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php1,718.00 | |
5+ | Php1,625.00 | |
10+ | Php1,550.70 | |
25+ | Php1,485.30 | |
50+ | Php1,392.40 | |
100+ | Php1,346.10 |
Pricing is unavailable. Please contact customer services.