You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
531230-4
Jumper (Busbar), Shunt, PCB Connectors, 2 Ways, 5.08 mm
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 531230-4
- Order Code:
- 2310189
Product Overview
- 3A Contact rated current
- 1000MR Insulation resistance
- UL94V-0 Flammability rating
- -40 to 85°C Operating temperature range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Shunt
- :
- PCB Connectors
- :
- 2Ways
- :
- 5.08mm
- :
- -
Technical Docs (2)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
484 more will be available on 9/13/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php40.30 | |
100+ | Php39.90 | |
375+ | Php39.40 | |
1500+ | Php38.90 | |
3000+ | Php38.40 |
Pricing is unavailable. Please contact customer services.