You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
525229-1
Wire Splice, Crimp, 26 AWG, 19 AWG, Wire Splice
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 525229-1
- Order Code:
- 225952
- Technical Datasheet:
- 525229-1 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Crimp
- :
- 26AWG
- :
- 19AWG
- :
- -
- :
- Wire Splice
- :
- Transparent
- :
- PC (Polycarbonate)
- :
- Phosphor Bronze
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1
Quantity | Price | Your Price |
---|---|---|
1+ | Php431.80 | |
5+ | Php426.80 | |
10+ | Php421.80 | |
25+ | Php416.80 |
Pricing is unavailable. Please contact customer services.