You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5226993-3
RF/COAXIAL, BNC JACK, STR, 50 OHM, SOLDER
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 5226993-3
- Order Code:
- 1787352
- Technical Datasheet:
- 5226993-3 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- Straight Jack
- :
- Solder
- :
- 50ohm
- :
- -
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- 4GHz
- :
- PCB Mount
- :
- -
Technical Docs (3)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php562.40 | |
10+ | Php538.40 | |
25+ | Php464.90 | |
100+ | Php452.20 | |
250+ | Php403.70 | |
500+ | Php378.70 |
Pricing is unavailable. Please contact customer services.