You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5225395-1
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 5225395-1
- Order Code:
- 2359951
- Technical Datasheet:
- 5225395-1 Datasheet
Product Overview
- Bayonet lock coupling for quick connect/disconnect
- Low VSWR
- Single crimp connectors offer one crimping operation for fast application
- Tarnish-resistant nickel finish
- O-crimp termination
Applications
RF Communications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- Straight Plug
- :
- Crimp
- :
- 50ohm
- :
- RG58/U, RG58A/U, RG58B/U, RG58C/U
- :
- Brass
- :
- Gold Plated Contacts
- :
- 4GHz
- :
- Cable Mount
- :
- -
Technical Docs (2)
1,119 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php529.80 | |
10+ | Php509.40 | |
25+ | Php490.80 | |
50+ | Php475.30 | |
150+ | Php460.80 |
Pricing is unavailable. Please contact customer services.