You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

353908-4 - 

Connector Housing, Mini-CT Series, Receptacle, 4 Ways, 1.5 mm

353908-4 - Connector Housing, Mini-CT Series, Receptacle, 4 Ways, 1.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
353908-4
Order Code:
2452658
Product Range
Mini-CT Series

Product Overview

The Mini-CT series AMP mini common terminated rectangular Connector Crimp Housing made of Nylon 66. It is wire-to-board, wire-to-panel, wire-to-wire connector system for wire/cable applications.
  • 2 to 20 Positions
  • Available in blue and white
  • UL94V-0/2 Flammability

Applications

Industrial

Product Information

:
Mini-CT Series
:
Receptacle
:
4Ways
:
1.5mm
:
AMP 353907-1 & 353918-1 Mini CT Crimp Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2,442 In stock

110 available for same day despatch
2,332 available for 4 - 6 day despatch
 
Check Stock & Lead Times

More stock available week commencing 7/8/19

Php28.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php28.40
 
50+ Php24.10
 
100+ Php20.90
 
500+ Php19.80
 
1000+ Php16.50