You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

344276-1 - 

Connector Housing, Econoseal Series, Receptacle, 2 Ways, 4.8 mm, Econoseal III Series Contacts

344276-1 - Connector Housing, Econoseal Series, Receptacle, 2 Ways, 4.8 mm, Econoseal III Series Contacts
344276-1 - Connector Housing, Econoseal Series, Receptacle, 2 Ways, 4.8 mm, Econoseal III Series Contacts
344276-1 - Connector Housing, Econoseal Series, Receptacle, 2 Ways, 4.8 mm, Econoseal III Series Contacts
344276-1 - Connector Housing, Econoseal Series, Receptacle, 2 Ways, 4.8 mm, Econoseal III Series Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
344276-1
Order Code:
1773013
Product Range
Econoseal Series

Product Overview

Applications

Automotive

Product Information

:
Econoseal Series
:
Receptacle
:
2Ways
:
4.8mm
:
Econoseal III Series Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

166 In stock

166 available for 3 - 4 day despatch
 
Check Stock & Lead Times

100 will be available for despatch on 11/25/19
100 will be available for despatch on 1/6/20

More stock available week commencing 1/13/20

Php102.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php102.90
 
250+ Php99.50
 
500+ Php96.20
 
1250+ Php91.90