You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

344111-1 - 

Connector Housing, Econoseal III 070 Series, Receptacle, 36 Ways, 5 mm

344111-1 - Connector Housing, Econoseal III 070 Series, Receptacle, 36 Ways, 5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
344111-1
Order Code:
2310244
Product Range
Econoseal III 070 Series

Product Overview

The 344111-1 is a 36-way Crimp Receptacle Housing with 5mm pitch spacing. This crimp receptacle housing is suitable for use with Econoseal III series socket contacts.

Applications

Industrial

Product Information

:
Econoseal III 070 Series
:
Receptacle
:
36Ways
:
5mm
:
Econoseal III Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,704 In stock

1,704 available for 4 - 6 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/2/19

Php720.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php720.10
 
100+ Php713.70
 
250+ Php707.40
 
500+ Php700.60