You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3-1447221-3

Contact, Super Seal Series, Socket, Crimp, 16 AWG, Gold Plated Contacts

3-1447221-3 - Contact, Super Seal Series, Socket, Crimp, 16 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3-1447221-3
Order Code:
2360579
Product Range
Super Seal Series
Technical Datasheet:
3-1447221-3   Datasheet
See all Technical Docs

Product Overview

The 3-1447221-3 is a crimp Socket Contact with gold-plated copper alloy body accepting 18 to 16AWG wires. This crimp socket contact is suitable for use with Super Seal 1.0 series connectors.
  • Stamped & Formed Contact (1.0 mm)
  • 15A Typical current rating
  • Operating Temperature Range : -30 - 130 °C [ -22 - 266 °F ]

Applications

Automotive, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Super Seal Series

:
Socket

:
Crimp

:
16AWG

:
Gold Plated Contacts

:
Super Seal Series Connectors

:
18AWG

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Alternatives for 3-1447221-3

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Full Reel)

7000+ Php15.60   14000+ Php14.30   35000+ Php14.00   More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 8/17/20

Notify me when back in stock

View all alternatives / recommendations

Php15.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 7000 Minimum: 7000
Quantity Price Your Price
 
 
7000+ Php15.60
Promotional price
Contract Price
Web only price
Web only contract price
 
14000+ Php14.30
Promotional price
Contract Price
Web only price
Web only contract price
 
35000+ Php14.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.