You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

282465-1 - 

Contact, AMP Superseal 1.5mm Series, Pin, Crimp, 14 AWG, Tin Plated Contacts

282465-1 - Contact, AMP Superseal 1.5mm Series, Pin, Crimp, 14 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
282465-1
Order Code:
2781694
Product Range
AMP Superseal 1.5mm Series

Product Overview

Applications

Automotive

Product Information

:
AMP Superseal 1.5mm Series
:
Pin
:
Crimp
:
14AWG
:
Tin Plated Contacts
:
AMP Superseal 1.5mm Series Housing Connectors
:
16AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 in stock

Short Lead Time

 
Check Stock & Lead Times

14,262 will be available for despatch on 7/1/19

More stock available week commencing 10/7/19

Contact me when back in stock

Php11.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ Php11.50
 
750+ Php10.80
 
2000+ Php10.20
 
4000+ Php9.70