You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
281742-8.
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Right Angle
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 281742-8.
- Order Code:
- 429430
- Technical Datasheet:
- 281742-8. Datasheet
Alternatives for 281742-8.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 16Contacts
- :
- Through Hole Right Angle
- :
- -
- :
- Shrouded
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
5+ | Php94.70 | |
200+ | Php85.50 | |
750+ | Php80.90 | |
3000+ | Php71.70 | |
6000+ | Php66.20 |
Pricing is unavailable. Please contact customer services.