You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

208210-2 - 

Connector Housing, Receptacle, 19 Ways, 5.08 mm, Metrimate Series Contacts

208210-2 - Connector Housing, Receptacle, 19 Ways, 5.08 mm, Metrimate Series Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
208210-2
Order Code:
2301011

Product Overview

The 208210-2 is a 19-position Connector Housing made of black polyester. The plug housing is suitable for use with the Metrimate drawer connectors.
  • UL94V-0 Flammability rating
  • 600VAC/VDC Operating voltage
  • -55 to 130°C Operating temperature range

Applications

Industrial

Product Information

:
-
:
Receptacle
:
19Ways
:
5.08mm
:
Metrimate Series Contacts
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 208210-2

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php400.90   10+ Php385.20   100+ Php320.90   250+ Php280.50   500+ Php272.80   1000+ Php232.40   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

191 In stock

Available until stock is exhausted

191 available for 4 - 5 day despatch
Php400.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php400.90
 
10+ Php385.20
 
100+ Php320.90
 
250+ Php280.50
 
500+ Php272.80
 
1000+ Php232.40