You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

205090-1 - 

Circular Connector Contact, AMPLIMITE 109 Series, Socket, Crimp, 20 AWG, 24 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
205090-1
Order Code:
4217779
Product Range
AMPLIMITE 109 Series
Technical Datasheet:
205090-1   Datasheet
See all Technical Docs

Product Overview

The 205090-1 is a Socket Contact for D-Sub Amplimite series connectors. It accepts 0.2 to 0.6mm² wire cross sectional area and made of copper alloy with gold-plated finish.
  • Crimp Snap-in Contact Style
  • Orange, Blue, Grey Contact Colour Bands
  • 0.31mm Termination Post Length

Applications

Commercial, Power Management

Product Information

:
AMPLIMITE 109 Series
:
Socket
:
Crimp
:
20AWG
:
24AWG
:
TE 109 Series D Sub Connectors
:
Gold Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 205090-1

Associated Products

Compare Selected

Related Searches

18,551 In stock

3,254 available for 1 - 2 day despatch
15,297 available for 3 - 4 day despatch
 
Check Stock & Lead Times

6,000 will be available for despatch on 1/12/20
14,000 will be available for despatch on 2/7/20

More stock available week commencing 2/10/20

Php49.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php49.60
 
25+ Php44.30
 
75+ Php42.40
 
200+ Php40.40
 
400+ Php37.10