You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

202800-2 - 

Connector Housing, AMP M Series, Receptacle, 160 Ways, AMP M Series Pin and Socket Contacts

202800-2 - Connector Housing, AMP M Series, Receptacle, 160 Ways, AMP M Series Pin and Socket Contacts
202800-2 - Connector Housing, AMP M Series, Receptacle, 160 Ways, AMP M Series Pin and Socket Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
202800-2
Order Code:
2311792
Product Range
AMP M Series

Product Overview

The 202800-2 is a 160-position Receptacle Housing made of glass filled phenolic for use with plug block 202799. It is cable-to-cable, cable-to-panel connector system for panel, wire/cable applications.
  • UL94V-0 Flammability
  • Screw mount panel retention type
  • -55 to 150°C Operating temperature range

Applications

Industrial

Product Information

:
AMP M Series
:
Receptacle
:
160Ways
:
-
:
AMP M Series Pin and Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 3/2/20

Contact me when back in stock

Php3,371.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,371.70
 
10+ Php3,173.60
 
25+ Php3,074.60
 
50+ Php2,876.10
 
100+ Php2,717.50
 
250+ Php2,638.00