You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

202417-1 - 

Contact, Amplimite M, Type I Series, Socket, Crimp, 12 AWG, Gold Plated Contacts

202417-1 - Contact, Amplimite M, Type I Series, Socket, Crimp, 12 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
202417-1
Order Code:
2310130
Product Range
Type I Series
Technical Datasheet:
202417-1   Datasheet
See all Technical Docs

Product Overview

The 202417-1 is a 14 to 12AWG Socket Contact made of bronze base material with gold-plating on contact mating area. It has crimp snap-in contact retention in housing and used for CR ZIF connectors, G series connectors.
  • 23A Test current

Applications

Industrial

Product Information

:
Type I Series
:
Socket
:
Crimp
:
12AWG
:
Gold Plated Contacts
:
CR ZIF Connectors, G Series Connectors
:
14AWG
:
Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

50 will be available for despatch on 9/9/19

More stock available week commencing 12/16/19

Contact me when back in stock

Php1,330.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,330.70
 
10+ Php1,236.00
 
20+ Php1,109.30
 
50+ Php1,077.40
 
100+ Php950.80
 
200+ Php887.00