You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2-2178713-0

IDC Connector, Board In Connector, 1.27 mm, 2 Row, 20 Contacts, Cable Mount, Through Hole Mount

2-2178713-0 - IDC Connector, Board In Connector, 1.27 mm, 2 Row, 20 Contacts, Cable Mount, Through Hole Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2-2178713-0
Order Code:
2473347
Product Range
Micro-MaTch Value-Line Series
Technical Datasheet:
2-2178713-0   Datasheet
See all Technical Docs

Product Overview

The Micro-MaTch Value-Line series Connector features a more economical design and meets the needs of less demanding applications. The Micro-MaTch Value-line is built around the existing high quality Micro-MaTch connector system and has been developed to suit environments where a broad temperature range, many mating cycles and vibration resistance are less relevant. On a pitch of 1.27mm, Micro-Match Value-line offers a variety of wire-to-board inter-connections.
  • Tin-plated contact design
  • Miniature connector system to save space on the printed circuit board
  • Gas-tight and corrosion free connections between wire and insulation displacement contacts
  • Full range of application tooling from hand tool to fully automated equipment
  • Cable connectors accepting all standard ribbon cable

Applications

Communications & Networking, Lighting, Security, Industrial, Audio, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board In Connector

:
-

:
1.27mm

:
2 Row

:
20Contacts

:
Cable Mount, Through Hole Mount

:
Brass

:
Tin Plated Contacts

:
Micro-MaTch Value-Line Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Available for back order

Deliveries start from 11/29/20

Notify me when back in stock

Php43.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price Your Price
 
 
2500+ Php43.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange