You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

2-178288-3 - 

Connector Housing, Dynamic 3000 Series, Receptacle, 3 Ways, 3.81 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2-178288-3
Order Code:
2751609
Product Range
Dynamic 3000 Series

Product Overview

The 2-178288-3 is a 3-way 1-row dynamic black Receptacle Housing made of polyester GF. The housing is ideal for use with D-3000 series plug housing and header. It can also be used in modular configuration with D-3200M tab header.
  • UL94V-0 Flammability rating
  • In-line contact layout
  • 9.8N Insertion force
  • 250VAC/VDC Operating voltage
  • -55 to 105°C Operating temperature range

Applications

Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies

Product Information

:
Dynamic 3000 Series
:
Receptacle
:
3Ways
:
3.81mm
:
AMP Dynamic 3000 Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 2-178288-3

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Related Searches

1,527 In stock

1,527 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 7/29/19

Php51.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php51.60
 
100+ Php48.30
 
375+ Php45.90
 
1500+ Php43.50
 
3000+ Php41.30