You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

183025-1 - 

Contact, Superseal Series, Socket, Crimp, 15 AWG, Tin Plated Contacts

183025-1 - Contact, Superseal Series, Socket, Crimp, 15 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
183025-1
Order Code:
2751569
Product Range
Superseal Series

Product Overview

The 183025-1 is a crimp Receptacle Contact with phosphor bronze body, tin-plating. 18 to 16AWG wire. This crimp receptacle contact is suitable for use with Superseal 1.5 series connectors.
  • 14A Typical current rating
  • -40 to 125°C Operating temperature range

Applications

Automotive

Product Information

:
Superseal Series
:
Socket
:
Crimp
:
15AWG
:
Tin Plated Contacts
:
AMP Superseal 1.5 Series Housing Connectors
:
17AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

54,705 In stock

5,493 available for 3 - 4 day despatch
49,212 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/7/19

Php18.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php18.00
 
100+ Php14.50
 
500+ Php13.40
 
1000+ Php13.30
 
5000+ Php13.20
 
10000+ Php12.80